Similar
Similar
Similar

1120-331K | |
|---|---|
DigiKey Part Number | M6272-ND |
Manufacturer | |
Manufacturer Product Number | 1120-331K |
Description | FIXED IND 330UH 1.6A 305 MOHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 305mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 305mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.810" Dia (20.57mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC780-334K | Delevan | 0 | DN2430-ND | 6,11360 € | Similar |
| IHB2BV331K | Vishay Dale | 0 | IHB2BV331K-ND | 6,79900 € | Similar |
| IHB2EB331K | Vishay Dale | 0 | IHB2EB331K-ND | 6,79867 € | Similar |



