11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC7.5CA

DigiKey Part Number
118-1.5SMC7.5CATR-ND - Tape & Reel (TR)
118-1.5SMC7.5CACT-ND - Cut Tape (CT)
118-1.5SMC7.5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC7.5CA
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC7.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
134.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.4V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
7.13V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.670
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20878 €626,34 €
6.0000,19212 €1.152,72 €
9.0000,18364 €1.652,76 €
15.0000,17410 €2.611,50 €
21.0000,16846 €3.537,66 €
30.0000,16297 €4.889,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53600 €5,36 €
1000,34860 €34,86 €
5000,26788 €133,94 €
1.0000,24185 €241,85 €
Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,53200 €5,32 €
1000,34580 €34,58 €
5000,26574 €132,87 €
1.0000,23993 €239,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €