


1.5SMC12A | |
|---|---|
DigiKey Part Number | 1.5SMC12ABBTR-ND - Tape & Reel (TR) 1.5SMC12ABBCT-ND - Cut Tape (CT) 1.5SMC12ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12A |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC12A Models |
Category | Current - Peak Pulse (10/1000µs) 91A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32250 € | 32,25 € |
| 500 | 0,24714 € | 123,57 € |
| 1.000 | 0,22282 € | 222,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19191 € | 575,73 € |
| 6.000 | 0,17634 € | 1.058,04 € |
| 9.000 | 0,16840 € | 1.515,60 € |
| 15.000 | 0,15949 € | 2.392,35 € |
| 21.000 | 0,15421 € | 3.238,41 € |
| 30.000 | 0,14908 € | 4.472,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

