
BMI055 | |
|---|---|
DigiKey Part Number | 828-BMI055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMI055 |
Description | IMU ACCEL/GYRO I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BMI055 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Bosch Sensortec | Package / Case 16-VFLGA Module |
Packaging Tape & Reel (TR) | Supplier Device Package 16-LGA (4.5x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
Output Type I2C, SPI |











