
BHI260AB | |
|---|---|
DigiKey Part Number | 828-BHI260ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BHI260AB |
Description | ACCEL/GYRO W/MEMORY |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BHI260AB Models |
Category | Output Type I2C, SPI |
Manufacturer Bosch Sensortec | Package / Case 44-VFLGA Module |
Packaging Tape & Reel (TR) | Supplier Device Package 44-LGA (3x3) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |

