Red, Green, Blue (RGB) 631nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1204RGB

DigiKey Part Number
492-SM1204RGBTR-ND - Tape & Reel (TR)
492-SM1204RGBCT-ND - Cut Tape (CT)
492-SM1204RGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1204RGB
Description
SURFACE MOUNT LED, RED/GREEN/BLU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 631nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 523nm Green, 468nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.961
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,94600 €9,46 €
1000,71310 €71,31 €
5000,60990 €304,95 €
1.0000,57621 €576,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53299 €1.598,97 €
6.0000,51104 €3.066,24 €
9.0000,49980 €4.498,20 €
15.0000,48713 €7.306,95 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €