
SM0807BC | |
|---|---|
DigiKey Part Number | 492-SM0807BCTR-ND - Tape & Reel (TR) 492-SM0807BCCT-ND - Cut Tape (CT) 492-SM0807BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0807BC |
Description | LED GREEN/RED DIFFUSED 0807 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.3V Green, 1.8V Red 0807 (2018 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.3V Green, 1.8V Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Lens Color White | Wavelength - Peak 560nm Green, 660nm Red |
Lens Transparency Diffused | Package / Case 0807 (2018 Metric) |
Millicandela Rating | Size / Dimension 2.00mm L x 1.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,63600 € | 63,60 € |
| 500 | 0,54148 € | 270,74 € |
| 1.000 | 0,51061 € | 510,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47101 € | 1.413,03 € |
| 6.000 | 0,45089 € | 2.705,34 € |
| 9.000 | 0,44058 € | 3.965,22 € |
| 15.000 | 0,42896 € | 6.434,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

