
SLP3-500-250-F | |
|---|---|
DigiKey Part Number | SLP3-500-250-F-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-500-250-F |
Description | LIGHT PIPE RA .500" 3MM RND FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-500-250-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37520 € | 37,52 € |
| Unit Price without VAT: | 0,37520 € |
|---|---|
| Unit Price with VAT: | 0,45399 € |

