
PM5-PHD | |
|---|---|
DigiKey Part Number | 492-1646-ND |
Manufacturer | |
Manufacturer Product Number | PM5-PHD |
Description | LED PNL IND RED DIFFUSED 9.70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 120° 8V ~ 48V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5-PHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 8V ~ 48V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.39" (9.91mm) | |
Lens Size | 9.70mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,99100 € | 999,10 € |
| Unit Price without VAT: | 9,99100 € |
|---|---|
| Unit Price with VAT: | 12,08911 € |

