
PLTR2-40MM-PR2 | |
|---|---|
DigiKey Part Number | 492-2237-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-40MM-PR2 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,30300 € | 23,03 € |
| 100 | 1,80820 € | 180,82 € |
| 500 | 1,59124 € | 795,62 € |
| 1.000 | 1,52063 € | 1.520,63 € |
| 2.000 | 1,46088 € | 2.921,76 € |
| 5.000 | 1,39580 € | 6.979,00 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

