Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPQ2-7MM-FF

DigiKey Part Number
492-2057-ND
Manufacturer
Manufacturer Product Number
PLPQ2-7MM-FF
Description
LIGHT PIPE PNL 2MM SQUARE 7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPQ2-7MM-FF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Square with Domed Top
Lens Size
2.4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,22800 €12,28 €
1000,93620 €93,62 €
5000,80770 €403,85 €
1.0000,76574 €765,74 €
2.0000,73020 €1.460,40 €
5.0000,69145 €3.457,25 €
10.0000,66734 €6.673,40 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,06910 €