
PLPC3-375 | |
|---|---|
DigiKey Part Number | 492-2007-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-375 |
Description | LIGHT PIPE PNL MNT 3MM RND .375" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,60300 € | 16,03 € |
| 100 | 1,23580 € | 123,58 € |
| 500 | 1,07440 € | 537,20 € |
| 1.000 | 1,02179 € | 1.021,79 € |
| 2.000 | 0,97724 € | 1.954,48 € |
| 5.000 | 0,92868 € | 4.643,40 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,68620 € |

