Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP5-2-100-S

DigiKey Part Number
492-2151-ND
Manufacturer
Manufacturer Product Number
PLP5-2-100-S
Description
LIGHT PIPE PNL 5MM SMOKED 0.100"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLP5-2-100-S Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm
Color
Smoke, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,63600 €63,60 €
Manufacturers Standard Package
Unit Price without VAT:0,63600 €
Unit Price with VAT:0,76956 €