
MPC5GDW6.5 | |
|---|---|
DigiKey Part Number | MPC5GDW6.5-ND |
Manufacturer | |
Manufacturer Product Number | MPC5GDW6.5 |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 2.1V 20mA Wire Leads - 6.5" (165.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC5GDW6.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6.5" (165.10mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,27900 € | 227,90 € |
| Unit Price without VAT: | 2,27900 € |
|---|---|
| Unit Price with VAT: | 2,75759 € |

