Image for MLPS-B-3-0411-CC-8-PLPC3-10MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPS-B-3-0411-CC-8-PLPC3-10MM

DigiKey Part Number
492-MLPS-B-3-0411-CC-8-PLPC3-10MM-ND
Manufacturer
Manufacturer Product Number
MLPS-B-3-0411-CC-8-PLPC3-10MM
Description
LIGHT PIPE RIGID 3.25MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe 4 High x 11 Wide Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
4 High x 11 Wide
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.25mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1037,91800 €379,18 €
Manufacturers Standard Package
Unit Price without VAT:37,91800 €
Unit Price with VAT:45,88078 €