
LPR5-0800-1000D-B150 | |
|---|---|
DigiKey Part Number | 492-LPR5-0800-1000D-B150-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-0800-1000D-B150 |
Description | BLUE/465NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.90mm |
Color Blue | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,06570 € | 306,57 € |
| Unit Price without VAT: | 3,06570 € |
|---|---|
| Unit Price with VAT: | 3,70950 € |

