
H201CGDL | |
|---|---|
DigiKey Part Number | H201CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H201CGDL |
Description | LED CBI 3MM BI-LVL GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 2.1V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H201CGDL Models |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 2mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,51940 € | 51,94 € |
| 500 | 0,43946 € | 219,73 € |
| 1.000 | 0,41334 € | 413,34 € |
| 2.000 | 0,39117 € | 782,34 € |
| 5.000 | 0,36696 € | 1.834,80 € |
| 10.000 | 0,35189 € | 3.518,90 € |
| 25.000 | 0,33546 € | 8.386,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

