H-311C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,08628 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 24
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 6.000
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,08628 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 199
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,77900 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,77900 €
Datasheet
T1 LED Standoff Black Nylon 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-311C

DigiKey Part Number
H-311C-ND
Manufacturer
Manufacturer Product Number
H-311C
Description
LED HOLDER T1 NYLON BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black Nylon 0.600" (15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
H-311C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.600" (15.24mm)
Manufacturer
Bivar Inc.
LED
T1
Packaging
Bag
Material
Nylon
Part Status
Active
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 2-600Bivar Inc.0ELM2-600-ND0,08628 €Parametric Equivalent
ELM 4-600Bivar Inc.24ELM4-600-ND0,25000 €Parametric Equivalent
ELM 5-600Bivar Inc.6.000ELM5-600-ND0,25000 €Parametric Equivalent
ELM 7-600Bivar Inc.0ELM7-600-ND0,08628 €Parametric Equivalent
H-310CBivar Inc.199H-310C-ND1,50000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,07000 €10,70 €
1000,81020 €81,02 €
5000,69518 €347,59 €
1.0000,65764 €657,64 €
2.0000,62582 €1.251,64 €
5.0000,59110 €2.955,50 €
10.0000,56950 €5.695,00 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,81500 €