Parametric Equivalent

ERM 1-590 | |
|---|---|
DigiKey Part Number | ERM1-590-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-590 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-590 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.590" (14.99mm) |
Series | LED 2 and 3 Lead LEDs |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM 1-15MM | Bivar Inc. | 0 | ERM1-15MM-ND | 0,07520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07520 € | 75,20 € |
| Unit Price without VAT: | 0,07520 € |
|---|---|
| Unit Price with VAT: | 0,09099 € |

