
ERM 1-370 | |
|---|---|
DigiKey Part Number | ERM1-370-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-370 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.370" (9.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-370 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.370" (9.40mm) |
Series | LED 2 and 3 Lead LEDs |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06710 € | 6,71 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

