
ERM 1-320 | |
|---|---|
DigiKey Part Number | ERM1-320-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-320 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.320" (8.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-320 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.320" (8.13mm) |
Series | LED 2 and 3 Lead LEDs |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,05077 € | 50,77 € |
| 2.000 | 0,04671 € | 93,42 € |
| 5.000 | 0,04223 € | 211,15 € |
| 10.000 | 0,03943 € | 394,30 € |
| 25.000 | 0,03636 € | 909,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

