Image for ERM 1-135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-135

DigiKey Part Number
ERM1-135-ND
Manufacturer
Manufacturer Product Number
ERM 1-135
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.135" (3.43mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-135 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.135" (3.43mm)
Series
LED
2 and 3 Lead LEDs
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,04014 €40,14 €
Manufacturers Standard Package
Unit Price without VAT:0,04014 €
Unit Price with VAT:0,04857 €