
ELM 7-040 | |
|---|---|
DigiKey Part Number | ELM7-040-ND |
Manufacturer | |
Manufacturer Product Number | ELM 7-040 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.040" (1.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 7-040 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.040" (1.02mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-040 | Bivar Inc. | 0 | ELM2-040-ND | 0,03837 € | Parametric Equivalent |
| ELM 2-1MM | Bivar Inc. | 1.461 | ELM2-1MM-ND | 0,12000 € | Parametric Equivalent |
| ELM 4-040 | Bivar Inc. | 899 | ELM4-040-ND | 0,12000 € | Parametric Equivalent |
| ELM 4-1MM | Bivar Inc. | 0 | ELM4-1MM-ND | 0,12000 € | Parametric Equivalent |
| ELM 5-040 | Bivar Inc. | 2.081 | ELM5-040-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03837 € | 38,37 € |
| Unit Price without VAT: | 0,03837 € |
|---|---|
| Unit Price with VAT: | 0,04643 € |





