Parametric Equivalent

ELM 5-120 | |
|---|---|
DigiKey Part Number | ELM5-120-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-120 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.120" (3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-120 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.120" (3.05mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-120 | Bivar Inc. | 0 | 492-ELM2-120-ND | 0,11000 € | Parametric Equivalent |
| ELM 2-3MM | Bivar Inc. | 1 | 492-ELM2-3MM-ND | 0,13000 € | Parametric Equivalent |
| ELM 4-120 | Bivar Inc. | 1.285 | ELM4-120-ND | 0,13000 € | Parametric Equivalent |
| ELM 4-3MM | Bivar Inc. | 1.065 | ELM4-3MM-ND | 0,13000 € | Parametric Equivalent |
| ELM 5-3MM | Bivar Inc. | 0 | ELM5-3MM-ND | 0,04190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04190 € | 41,90 € |
| Unit Price without VAT: | 0,04190 € |
|---|---|
| Unit Price with VAT: | 0,05070 € |







