
ELM 5-050 | |
|---|---|
DigiKey Part Number | ELM5-050-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-050 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-050 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.050" (1.27mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-050 | Bivar Inc. | 1.000 | ELM2-050-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04210 € | 21,05 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

