
ELM 4-190 | |
|---|---|
DigiKey Part Number | ELM4-190-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-190 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-190 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.190" (4.83mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04972 € | 24,86 € |
| 1.000 | 0,04539 € | 45,39 € |
| 2.000 | 0,04170 € | 83,40 € |
| 5.000 | 0,03762 € | 188,10 € |
| 10.000 | 0,03507 € | 350,70 € |
| 25.000 | 0,03227 € | 806,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

