ELM 4-170 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 1.617
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,04365 €
Datasheet
T1 LED Standoff Black PVC 0.170" (4.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 4-170

DigiKey Part Number
ELM4-170-ND
Manufacturer
Manufacturer Product Number
ELM 4-170
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.170" (4.32mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 4-170 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.170" (4.32mm)
Series
LED
T1
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 2-170Bivar Inc.1.617ELM2-170-ND0,14000 €Parametric Equivalent
ELM 5-170Bivar Inc.0ELM5-170-ND0,04365 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
1000,06270 €6,27 €
5000,04972 €24,86 €
1.0000,04539 €45,39 €
2.0000,04170 €83,40 €
5.0000,03762 €188,10 €
10.0000,03507 €350,70 €
25.0000,03227 €806,75 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €