T1 LED Standoff Black PVC 0.350" (8.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 2-9MM

DigiKey Part Number
ELM2-9MM-ND
Manufacturer
Manufacturer Product Number
ELM 2-9MM
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.350" (8.89mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 2-9MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.350" (8.89mm)
LED
T1
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11200 €1,12 €
1000,07780 €7,78 €
5000,06202 €31,01 €
1.0000,05677 €56,77 €
2.0000,05230 €104,60 €
5.0000,04737 €236,85 €
10.0000,04429 €442,90 €
25.0000,04091 €1.022,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €