
5UBWC-0.6K | |
|---|---|
DigiKey Part Number | 5UBWC-0.6K-ND |
Manufacturer | |
Manufacturer Product Number | 5UBWC-0.6K |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 5UBWC-0.6K Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 470nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.50mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVLLB8C7 | TT Electronics/Optek Technology | 48.245 | 365-1201-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,30130 € | 130,13 € |
| Unit Price without VAT: | 1,30130 € |
|---|---|
| Unit Price with VAT: | 1,57457 € |


