
SAEFZ 002 | |
|---|---|
DigiKey Part Number | H776-ND |
Manufacturer | |
Manufacturer Product Number | SAEFZ 002 |
Description | WASHER FLAT #2 STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.020" (0.51mm) Thick Steel Zinc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.217" (5.50mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,03280 € | 3,28 € |
| 1.000 | 0,02617 € | 26,17 € |
| Unit Price without VAT: | 0,03280 € |
|---|---|
| Unit Price with VAT: | 0,03969 € |

