Masking Tape Rubber Adhesive Beige 2.25" (57.15mm) 2 1/4" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT-2 1/4

DigiKey Part Number
2363-SWT-21/4-ND
Manufacturer
Manufacturer Product Number
SWT-2 1/4
Description
TAPE MASKING BEIGE 2 1/4"X60YDS
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Beige 2.25" (57.15mm) 2 1/4" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Crepe Paper
Thickness
0.0076" (7.6 mils, 0.193mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.25" (57.15mm) 2 1/4"
Length
180' (55.0m) 60 yds
Color
Beige
Usage
Masking, High Temperature, Wave Soldering
Temperature Range
302°F (150°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.