
PPT0.51-1 1/2 | |
|---|---|
DigiKey Part Number | 2363-PPT0.51-11/2-ND |
Manufacturer | |
Manufacturer Product Number | PPT0.51-1 1/2 |
Description | TAPE POLYIMIDE AMBER 1 1/2"X36YD |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Silicone Adhesive Amber 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness 0.0015" (1.5 mils, 0.038mm) |
Manufacturer Bertech | Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm) |
Series | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Packaging Strip | Width 1.50" (38.10mm) 1 1/2" |
Part Status Active | Length 108' (32.9m) 36 yds |
Tape Type High Temp Polyimide | Color Amber |
Adhesive Silicone | Temperature Range 500°F (260°C) |
Backing, Carrier Polyimide Film | Base Product Number |

