
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" dia | |
Length | - | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | 500°F (260°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,49000 € | 86,49 € |
| 10 | 67,02400 € | 670,24 € |
| 25 | 60,96000 € | 1.524,00 € |
| 50 | 56,89460 € | 2.844,73 € |
| 100 | 53,23000 € | 5.323,00 € |
| Unit Price without VAT: | 86,49000 € |
|---|---|
| Unit Price with VAT: | 104,65290 € |


