
ESDCT3P-5 1/2 | |
|---|---|
DigiKey Part Number | 2363-ESDCT3P-51/2-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3P-5 1/2 |
Description | TAPE BOX SEAL CLR/BK 5 1/2"X72YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear, Black Print 5.50" (139.70mm) 5 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Cellulose | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 5.50" (139.70mm) 5 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear, Black Print | |
Usage | Packaging | |
Temperature Range | 140°F (60°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

