
2059R-3X33B | |
|---|---|
DigiKey Part Number | 2363-2059R-3X33B-ND |
Manufacturer | |
Manufacturer Product Number | 2059R-3X33B |
Description | TABLE MAT RUBBER BLUE 33' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 33' (10.06m) X 3' (0.91m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 33' (10.06m) | |
Width | 3' (0.91m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - | |
Base Product Number |

