
B804 TMC-200ST | |
|---|---|
DigiKey Part Number | 4931-B804TMC-200ST-ND |
Manufacturer | |
Manufacturer Product Number | B804 TMC-200ST |
Description | PLASTIC CAP WITH MICROCABLE LENG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | Wire Rope | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,35000 € | 31,35 € |
| 10 | 26,64900 € | 266,49 € |
| 25 | 24,98080 € | 624,52 € |
| 50 | 23,78900 € | 1.189,45 € |
| 100 | 22,65460 € | 2.265,46 € |
| 250 | 21,23816 € | 5.309,54 € |
| Unit Price without VAT: | 31,35000 € |
|---|---|
| Unit Price with VAT: | 37,93350 € |

