
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 12.13" (308.20mm) | |
Width | 0.12" (3.10mm) | |
Height | 9.14" (232.10mm) | |
Interface | - | |
Type | Resistive | |
Diagonal Screen Size | 15" (380mm) | |
Base Product Number |

