Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVAMJKUGN-B24 | |
|---|---|
DigiKey Part Number | BEL28906-ND |
Manufacturer | |
Manufacturer Product Number | RVAMJKUGN-B24 |
Description | REVCONN 10GX JACK GREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Belden Inc. | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 60°C |
Orientation Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVAMJKUAL-B24 | Belden Inc. | 0 | BEL28891-ND | 379,45000 € | Parametric Equivalent |
| RVAMJKUAL-S1 | Belden Inc. | 0 | BEL28892-ND | 21,15000 € | Parametric Equivalent |
| RVAMJKUBL-S1 | Belden Inc. | 0 | BEL28895-ND | 21,15000 € | Parametric Equivalent |
| RVAMJKUBR-B24 | Belden Inc. | 0 | BEL28898-ND | 379,45000 € | Parametric Equivalent |
| RVAMJKUEW-S1 | Belden Inc. | 2 | BEL28903-ND | 21,78000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,45000 € | 379,45 € |
| Unit Price without VAT: | 379,45000 € |
|---|---|
| Unit Price with VAT: | 459,13450 € |








