Parametric Equivalent

FP3LDLD001M | |
|---|---|
DigiKey Part Number | BEL19130-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDLD001M |
Description | FXPC OM3 LC_DX LC_DX 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer Belden Inc. | Type Multimode, Duplex, OM3 |
Series | Color - Connectors Aqua |
Packaging Bulk | Insertion Loss 0.25dB |
Part Status Active | Return Loss 30dB |
1st Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
2nd Connector LC Duplex | Base Product Number |
Fiber Type 50/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LULU001M | Belden Inc. | 0 | BEL19673-ND | 36,26000 € | Parametric Equivalent |
| N820X-01M | Eaton Tripp Lite | 1 | 95-N820X-01M-ND | 17,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,87000 € | 29,87 € |
| Unit Price without VAT: | 29,87000 € |
|---|---|
| Unit Price with VAT: | 36,14270 € |


