Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E500003 010S1 | |
|---|---|
DigiKey Part Number | BEL2038-ND |
Manufacturer | |
Manufacturer Product Number | E500003 010S1 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E502003 010S1 | Belden Inc. | 0 | BEL2048-ND | 113,62000 € | Parametric Equivalent |
| 17-130204 | Amphenol CONEC | 0 | 17-130204-ND | 21,55667 € | Parametric Equivalent |
| RCP5UM-RCP5UM-TL7A03 | Amphenol LTW | 0 | 1754-RCP5UM-RCP5UM-TL7A03-ND | 13,34100 € | Parametric Equivalent |
| RCP5UM-UPG06M-TL7A03 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-TL7A03-ND | 11,15700 € | Parametric Equivalent |
| RDP5UM-RDP5UM-TL7A03 | Amphenol LTW | 0 | 1754-RDP5UM-RDP5UM-TL7A03-ND | 14,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,35000 € | 100,35 € |
| Unit Price without VAT: | 100,35000 € |
|---|---|
| Unit Price with VAT: | 121,42350 € |





