
9979 0101000 | |
|---|---|
DigiKey Part Number | BEL4263-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9979 0101000 |
Description | HOOK-UP SOLID 22AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,39548 € | 395,48 € |
| Unit Price without VAT: | 0,39548 € |
|---|---|
| Unit Price with VAT: | 0,47853 € |

