
9975 0021000 | |
|---|---|
DigiKey Part Number | BEL4231-500-ND |
Manufacturer | |
Manufacturer Product Number | 9975 0021000 |
Description | HOOK-UP SOLID 24AWG RED 500' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,96000 € | 298,96 € |
| 5 | 244,60800 € | 1.223,04 € |
| 10 | 190,25200 € | 1.902,52 € |
| 25 | 163,07160 € | 4.076,79 € |
| 50 | 152,20040 € | 7.610,02 € |
| Unit Price without VAT: | 298,96000 € |
|---|---|
| Unit Price with VAT: | 361,74160 € |

