
9926 0011000 | |
|---|---|
DigiKey Part Number | BEL4204-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9926 0011000 |
Description | HOOK-UP STRND 26AWG BRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,47923 € | 479,23 € |
| Unit Price without VAT: | 0,47923 € |
|---|---|
| Unit Price with VAT: | 0,57987 € |

