
9924 0021000 | |
|---|---|
DigiKey Part Number | BEL4198-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9924 0021000 |
Description | HOOK-UP STRND 24AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,62488 € | 624,88 € |
| Unit Price without VAT: | 0,62488 € |
|---|---|
| Unit Price with VAT: | 0,75610 € |

