20 AWG Hook-Up Wire 7/28 Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9919 0041000

DigiKey Part Number
BEL4166-1000-ND
Manufacturer
Manufacturer Product Number
9919 0041000
Description
HOOK-UP STRND 20AWG YELLOW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.069" (1.75mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.016" (0.41mm)
Part Status
Active
Length
1000.0' (304.8m)
Cable Type
Voltage
300V
Wire Gauge
Jacket Color
Conductor Strand
7/28
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0000,76499 €764,99 €
Manufacturers Standard Package
Unit Price without VAT:0,76499 €
Unit Price with VAT:0,92564 €