
9901 E4X500 | |
|---|---|
DigiKey Part Number | BEL6016-500-ND |
Manufacturer | |
Manufacturer Product Number | 9901 E4X500 |
Description | MULTI-PAIR 8COND 20AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2919 |
Cable Type | Features Drain Wire |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/28 | Conductor Insulation Foam High Density Polyethylene (FHDPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 95% |
Jacket (Insulation) Diameter 0.415" (10.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,97958 € | 4.989,79 € |
| Unit Price without VAT: | 9,97958 € |
|---|---|
| Unit Price with VAT: | 12,07529 € |

