
9875 060100 | |
|---|---|
DigiKey Part Number | BEL1888-100-ND |
Manufacturer | |
Manufacturer Product Number | 9875 060100 |
Description | MULTI-PAIR 18COND 20AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 18 (9 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0520" (1.321mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.555" (14.10mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 15,73880 € | 1.573,88 € |
| Unit Price without VAT: | 15,73880 € |
|---|---|
| Unit Price with VAT: | 19,04395 € |

