


9962 009100 | |
|---|---|
DigiKey Part Number | BEL1549-100-ND |
Manufacturer | |
Manufacturer Product Number | 9962 009100 |
Description | CABLE 2CON 20AWG WHT SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type | Usage Communication, Instrumentation |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.192" (4.88mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,27070 € | 527,07 € |
| 200 | 5,00950 € | 1.001,90 € |
| 300 | 4,86160 € | 1.458,48 € |
| 500 | 4,68028 € | 2.340,14 € |
| 700 | 4,56380 € | 3.194,66 € |
| 1.000 | 4,44280 € | 4.442,80 € |
| Unit Price without VAT: | 5,27070 € |
|---|---|
| Unit Price with VAT: | 6,37755 € |

