
9696 0101000 | |
|---|---|
DigiKey Part Number | BEL5862-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9696 0101000 |
Description | CABLE 4COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -30°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand Solid | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 58% |
Jacket (Insulation) Diameter 0.290" (7.37mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 4,48587 € | 4.485,87 € |
| Unit Price without VAT: | 4,48587 € |
|---|---|
| Unit Price with VAT: | 5,42790 € |

