
9680 0605000 | |
|---|---|
DigiKey Part Number | BEL6934-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9680 0605000 |
Description | MULTI-PAIR 6COND 24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 5000' (1524.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.282" (7.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,47618 € | 12.380,90 € |
| Unit Price without VAT: | 2,47618 € |
|---|---|
| Unit Price with VAT: | 2,99618 € |

